Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB ESB25-30N-06 ESB Contactor, 230 → 240 V Coil, 3-Pole, 25 A, 17.3 kW, 3NO

RS Stock No.: 211-1503Brand: ABBManufacturers Part No.: ESB25-30N-06
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

3

Contact Current Rating

25 A

Series

ESB

Range

ESB25-30N-06

Power Rating

17.3 kW

Function

Safety

Normal State Configuration

3NO

Country of Origin

Germany

Stock information temporarily unavailable.

AED 330.63

AED 330.63 Each (ex VAT)

AED 347.16

AED 347.16 Each (inc. VAT)

ABB ESB25-30N-06 ESB Contactor, 230 → 240 V Coil, 3-Pole, 25 A, 17.3 kW, 3NO

AED 330.63

AED 330.63 Each (ex VAT)

AED 347.16

AED 347.16 Each (inc. VAT)

ABB ESB25-30N-06 ESB Contactor, 230 → 240 V Coil, 3-Pole, 25 A, 17.3 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

3

Contact Current Rating

25 A

Series

ESB

Range

ESB25-30N-06

Power Rating

17.3 kW

Function

Safety

Normal State Configuration

3NO

Country of Origin

Germany