Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB IS2 Series Steel Upright, 100mm W, 2m L For Use With IS2 Enclosures

RS Stock No.: 248-8405Brand: ABBManufacturers Part No.: EV0120
brand-logo
View all in Enclosure Profile and Rails

Technical Document

Specifications

Brand

ABB

Product Type

Upright

Series

IS2

Width

100mm

Length

2m

Material

Steel

For Use With

IS2 Enclosures

Country of Origin

Italy

Stock information temporarily unavailable.

AED 2,270.02

AED 2,270.02 Each (ex VAT)

AED 2,383.52

AED 2,383.52 Each (inc. VAT)

ABB IS2 Series Steel Upright, 100mm W, 2m L For Use With IS2 Enclosures

AED 2,270.02

AED 2,270.02 Each (ex VAT)

AED 2,383.52

AED 2,383.52 Each (inc. VAT)

ABB IS2 Series Steel Upright, 100mm W, 2m L For Use With IS2 Enclosures
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Upright

Series

IS2

Width

100mm

Length

2m

Material

Steel

For Use With

IS2 Enclosures

Country of Origin

Italy