Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB F204 RCCB, 40A, 4 Pole, 30mA

RS Stock No.: 283-5901Brand: ABBManufacturers Part No.: F204 A-40/0.03Distrelec Article No.: 30076724
View all in RCCBs

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Trip Sensitivity

30mA

Series

F204

Distrelec Product Id

30076724

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 869.73

AED 869.73 Each (ex VAT)

AED 913.22

AED 913.22 Each (inc. VAT)

ABB F204 RCCB, 40A, 4 Pole, 30mA

AED 869.73

AED 869.73 Each (ex VAT)

AED 913.22

AED 913.22 Each (inc. VAT)

ABB F204 RCCB, 40A, 4 Pole, 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Trip Sensitivity

30mA

Series

F204

Distrelec Product Id

30076724

Country of Origin

Italy

You may be interested in