Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Indicator Light, 24 V

RS Stock No.: 480-7861Brand: ABBManufacturers Part No.: GJD5911086R0013 - 5911086-13
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

ABB

Voltage Rating

24 V

Product details

Indicator lamp with BA9s socket

ABB CombiLine — compact range
Short compact design
Bulb not included

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in
RS PRO BA9s Indicator Light, Clear, 24 V, 83 mA, 10000h
AED 5.954Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 9.76

AED 9.76 Each (ex VAT)

AED 10.25

AED 10.25 Each (inc. VAT)

ABB Indicator Light, 24 V

AED 9.76

AED 9.76 Each (ex VAT)

AED 10.25

AED 10.25 Each (inc. VAT)

ABB Indicator Light, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 9.76
5 - 9AED 9.61
10 - 24AED 9.50
25 - 49AED 9.40
50+AED 9.29
You may be interested in
RS PRO BA9s Indicator Light, Clear, 24 V, 83 mA, 10000h
AED 5.954Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

ABB

Voltage Rating

24 V

Product details

Indicator lamp with BA9s socket

ABB CombiLine — compact range
Short compact design
Bulb not included

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

You may be interested in
RS PRO BA9s Indicator Light, Clear, 24 V, 83 mA, 10000h
AED 5.954Each (In a Pack of 10) (ex VAT)