Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Contactor Relay, 4 A, 2NC/2NO

RS Stock No.: 237-1547Brand: ABBManufacturers Part No.: GJH1213001R5221
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Normal State Configuration

2NC/2NO

Control Voltage

32 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

AED 375.01

AED 375.01 Each (ex VAT)

AED 393.76

AED 393.76 Each (inc. VAT)

ABB Contactor Relay, 4 A, 2NC/2NO

AED 375.01

AED 375.01 Each (ex VAT)

AED 393.76

AED 393.76 Each (inc. VAT)

ABB Contactor Relay, 4 A, 2NC/2NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Normal State Configuration

2NC/2NO

Control Voltage

32 V dc

Country of Origin

Germany