ABB B7 B Contactor, 230 V ac Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.: 445-0881Brand: ABBManufacturers Part No.: GJL1311001R8100 B7-30-10-80
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Series

B

Power Rating

5.5 kW

Range

B7

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Mounting Style

DIN Rail Mount

Control Voltage

220 → 240 V ac

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Mini Contactors

One N/O auxiliary contact
Switching category AC2; AC3
Coil nominal power: 3.5VA, 3.5W (closing and holding)
Make/break times: 14 to 26//16 to 40ms

You may be interested in
Stock information temporarily unavailable.

AED 247.33

AED 247.33 Each (ex VAT)

AED 259.70

AED 259.70 Each (inc. VAT)

ABB B7 B Contactor, 230 V ac Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

AED 247.33

AED 247.33 Each (ex VAT)

AED 259.70

AED 259.70 Each (inc. VAT)

ABB B7 B Contactor, 230 V ac Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Series

B

Power Rating

5.5 kW

Range

B7

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Mounting Style

DIN Rail Mount

Control Voltage

220 → 240 V ac

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Mini Contactors

One N/O auxiliary contact
Switching category AC2; AC3
Coil nominal power: 3.5VA, 3.5W (closing and holding)
Make/break times: 14 to 26//16 to 40ms

You may be interested in