Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB VB7-30-01 VB Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO

RS Stock No.: 237-1606Brand: ABBManufacturers Part No.: GJL1311901R0011 VB7-30-01 24V ACDistrelec Article No.: 30408589
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

20 A

Series

VB

Range

VB7-30-01

Power Rating

5.5 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Width

96.2mm

Length

46.7mm

Depth

57.5mm

Control Voltage

24 V ac

Maximum Operating Temperature

+55°C

Mounting Style

DIN Rail

Minimum Operating Temperature

-20°C

Distrelec Product Id

30408589

Country of Origin

Germany

Stock information temporarily unavailable.

AED 494.92

AED 494.92 Each (ex VAT)

AED 519.67

AED 519.67 Each (inc. VAT)

ABB VB7-30-01 VB Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO

AED 494.92

AED 494.92 Each (ex VAT)

AED 519.67

AED 519.67 Each (inc. VAT)

ABB VB7-30-01 VB Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

20 A

Series

VB

Range

VB7-30-01

Power Rating

5.5 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Width

96.2mm

Length

46.7mm

Depth

57.5mm

Control Voltage

24 V ac

Maximum Operating Temperature

+55°C

Mounting Style

DIN Rail

Minimum Operating Temperature

-20°C

Distrelec Product Id

30408589

Country of Origin

Germany