ABB BC7-30-10-1.4W GJL Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO

RS Stock No.: 232-0354Brand: ABBManufacturers Part No.: GJL1313001R8101 BC7-30-10-1.4W 24V DC
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

20 A

Range

BC7-30-10-1.4W

Power Rating

5.5 kW

Series

GJL

Normal State Configuration

3NO

Length

46.7mm

Width

52.5mm

Depth

46.7mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 247.33

AED 247.33 Each (ex VAT)

AED 259.70

AED 259.70 Each (inc. VAT)

ABB BC7-30-10-1.4W GJL Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO

AED 247.33

AED 247.33 Each (ex VAT)

AED 259.70

AED 259.70 Each (inc. VAT)

ABB BC7-30-10-1.4W GJL Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

20 A

Range

BC7-30-10-1.4W

Power Rating

5.5 kW

Series

GJL

Normal State Configuration

3NO

Length

46.7mm

Width

52.5mm

Depth

46.7mm

Country of Origin

Germany