Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Grey Aluminium Modular Metal Push Button Enclosure - 3 Hole

RS Stock No.: 250-4289Brand: ABBManufacturers Part No.: HW052021
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

ABB

Series

Modular Metal

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Aluminium

Country of Origin

Italy

Stock information temporarily unavailable.

AED 341.62

AED 341.62 Each (ex VAT)

AED 358.70

AED 358.70 Each (inc. VAT)

ABB Grey Aluminium Modular Metal Push Button Enclosure - 3 Hole

AED 341.62

AED 341.62 Each (ex VAT)

AED 358.70

AED 358.70 Each (inc. VAT)

ABB Grey Aluminium Modular Metal Push Button Enclosure - 3 Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

Modular Metal

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Aluminium

Country of Origin

Italy