Technical Document
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
63A
IP Rating
IP20
Power Rating
37kW
Voltage Rating
400V ac
Electrical Phase
3
Length
72mm
Width
65mm
Depth
68mm
You may be interested in
ABB 3P Pole Panel Mount Non Fused Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP20Brand: ABB
AED 313.06Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ABB 3P Pole Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP20
1
P.O.A.
ABB 3P Pole Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB 3P Pole Panel Mount Non Fused Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP20Brand: ABB
AED 313.06Each (ex VAT)
Technical Document
Specifications
Brand
ABBNumber of Poles
3P
Maximum Current
63A
IP Rating
IP20
Power Rating
37kW
Voltage Rating
400V ac
Electrical Phase
3
Length
72mm
Width
65mm
Depth
68mm
You may be interested in
ABB 3P Pole Panel Mount Non Fused Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP20Brand: ABB
AED 313.06Each (ex VAT)