ABB JSHD Series Safety Enabling Switch, 3 Position, IP65

RS Stock No.: 253-2049Brand: ABBManufacturers Part No.: J2000202
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

ABB

Series

JSHD

Number of Positions

3

Supply Voltage

24V dc

IP Rating

IP65

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 1,682.31

AED 1,682.31 Each (ex VAT)

AED 1,766.43

AED 1,766.43 Each (inc. VAT)

ABB JSHD Series Safety Enabling Switch, 3 Position, IP65

AED 1,682.31

AED 1,682.31 Each (ex VAT)

AED 1,766.43

AED 1,766.43 Each (inc. VAT)

ABB JSHD Series Safety Enabling Switch, 3 Position, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

JSHD

Number of Positions

3

Supply Voltage

24V dc

IP Rating

IP65

Country of Origin

Sweden