Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Modular Series Red Flush, Momentary Actuation, 22mm Cutout

RS Stock No.: 821-9637Brand: ABBManufacturers Part No.: MP1-10R
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Body/Fixing Collar Included

No

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Modular Series Red Flush, Momentary Actuation, 22mm Cutout

P.O.A.

ABB Modular Series Red Flush, Momentary Actuation, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Body/Fixing Collar Included

No

Country of Origin

Sweden

You may be interested in