Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Modular Series Emergency Stop Push Button, Panel Mount, 22mm Cutout

RS Stock No.: 822-4210Brand: ABBManufacturers Part No.: MPEP4-10R
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22mm

Illuminated

No

Series

MODULAR

Colour

Red

Push Button Shape

Round

Push Button Material

Polycarbonate

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB Modular Series Emergency Stop Push Button, Panel Mount, 22mm Cutout

P.O.A.

ABB Modular Series Emergency Stop Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Mounting Type

Panel Mount

Cutout Diameter

22mm

Illuminated

No

Series

MODULAR

Colour

Red

Push Button Shape

Round

Push Button Material

Polycarbonate

Country of Origin

China

You may be interested in