Technical Document
Specifications
Brand
ABBCurrent Rating
125A
Fuse Size
NH00
Voltage Rating
500V
Fuse Standard
DIN IEC 60269-1-2
Application Category
gG
Tag Width
15mm
High Rupture Capacity
Yes
Overall Length
79mm
Tag Type
Blade
Tag Orientation
Centred
Body Length
50mm
Body Width
59.5mm
Body Height
29.5mm
Series
OFAF000H
Fuse Dimensions
50 x 59.5 x 29.5mm
Product details
ABB OF Series Fuse Links - gG Size 00
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
AED 39.76
AED 39.76 Each (ex VAT)
AED 41.75
AED 41.75 Each (inc. VAT)
1
AED 39.76
AED 39.76 Each (ex VAT)
AED 41.75
AED 41.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 39.76 |
50 - 99 | AED 38.42 |
100 - 199 | AED 37.29 |
200 - 499 | AED 36.05 |
500+ | AED 33.11 |
Technical Document
Specifications
Brand
ABBCurrent Rating
125A
Fuse Size
NH00
Voltage Rating
500V
Fuse Standard
DIN IEC 60269-1-2
Application Category
gG
Tag Width
15mm
High Rupture Capacity
Yes
Overall Length
79mm
Tag Type
Blade
Tag Orientation
Centred
Body Length
50mm
Body Width
59.5mm
Body Height
29.5mm
Series
OFAF000H
Fuse Dimensions
50 x 59.5 x 29.5mm
Product details
ABB OF Series Fuse Links - gG Size 00
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.