Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Black Rotary Handle

RS Stock No.: 775-4167Brand: ABBManufacturers Part No.: OHB95J12E311 1SCA022779R2140
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

ABB

For Use With

OT315 Series

Handle Colour

Black

Primary Keyword

Rotary Handle

Number of Locks

3

IP Rating

IP65

Product details

Pistol Handles and Shafts

A range of quality extensions, shafts and handles for use with the ABB OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red

Stock information temporarily unavailable.

AED 531.12

AED 531.12 Each (ex VAT)

AED 557.68

AED 557.68 Each (inc. VAT)

ABB Black Rotary Handle

AED 531.12

AED 531.12 Each (ex VAT)

AED 557.68

AED 557.68 Each (inc. VAT)

ABB Black Rotary Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 531.12
5 - 9AED 504.60
10 - 24AED 477.87
25 - 49AED 451.45
50+AED 424.88

Technical Document

Specifications

Brand

ABB

For Use With

OT315 Series

Handle Colour

Black

Primary Keyword

Rotary Handle

Number of Locks

3

IP Rating

IP65

Product details

Pistol Handles and Shafts

A range of quality extensions, shafts and handles for use with the ABB OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red