Technical Document
Specifications
Brand
ABBRotary Handle Type
Selector Handle
For Use With
OT Series
Handle Colour
Black
Length
40mm
Primary Keyword
Rotary Handle
Series
OHBS3AH
Number of Locks
3
IP Rating
IP54
Country of Origin
Finland
Product details
Selector Handles and Shafts
A range of extensions shafts and selector handles for use with the OT range of switches.
Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red
AED 43.52
AED 43.52 Each (ex VAT)
AED 45.70
AED 45.70 Each (inc. VAT)
1
AED 43.52
AED 43.52 Each (ex VAT)
AED 45.70
AED 45.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 43.52 |
5 - 9 | AED 42.44 |
10 - 24 | AED 41.15 |
25 - 49 | AED 40.02 |
50+ | AED 38.73 |
Technical Document
Specifications
Brand
ABBRotary Handle Type
Selector Handle
For Use With
OT Series
Handle Colour
Black
Length
40mm
Primary Keyword
Rotary Handle
Series
OHBS3AH
Number of Locks
3
IP Rating
IP54
Country of Origin
Finland
Product details
Selector Handles and Shafts
A range of extensions shafts and selector handles for use with the OT range of switches.
Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red