Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Black Rotary Handle

RS Stock No.: 686-7351Brand: ABBManufacturers Part No.: OHBS3PH 1SCA105236R1001
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

ABB

Rotary Handle Type

Selector Handle

For Use With

OT16…32FT Switches

Handle Colour

Black

Length

51mm

Primary Keyword

Rotary Handle

Number of Locks

1

IP Rating

IP54

Country of Origin

Finland

Product details

Selector Handles and Shafts

A range of extensions shafts and selector handles for use with the OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red

You may be interested in
ABB Red/Yellow Rotary Handle
AED 49.20Each (ex VAT)
Stock information temporarily unavailable.

AED 38.47

AED 38.47 Each (ex VAT)

AED 40.39

AED 40.39 Each (inc. VAT)

ABB Black Rotary Handle

AED 38.47

AED 38.47 Each (ex VAT)

AED 40.39

AED 40.39 Each (inc. VAT)

ABB Black Rotary Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 38.47
5 - 9AED 37.29
10 - 24AED 35.95
25 - 49AED 34.66
50+AED 33.27
You may be interested in
ABB Red/Yellow Rotary Handle
AED 49.20Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Rotary Handle Type

Selector Handle

For Use With

OT16…32FT Switches

Handle Colour

Black

Length

51mm

Primary Keyword

Rotary Handle

Number of Locks

1

IP Rating

IP54

Country of Origin

Finland

Product details

Selector Handles and Shafts

A range of extensions shafts and selector handles for use with the OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red

You may be interested in
ABB Red/Yellow Rotary Handle
AED 49.20Each (ex VAT)