Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Red/Yellow Rotary Handle

RS Stock No.: 686-7382Brand: ABBManufacturers Part No.: OHYS2RJ 1SCA105323R1001Distrelec Article No.: 30410088
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

ABB

For Use With

OT Series

Handle Colour

Red/Yellow

Length

43.5mm

Primary Keyword

Rotary Handle

Number of Locks

3

IP Rating

IP65

Country of Origin

Finland

Product details

Selector Handles and Shafts

A range of extensions shafts and selector handles for use with the OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red

You may be interested in
ABB Rotary Handle
P.O.A.Each (ex VAT)
ABB Black Rotary Handle, OHBS2RJ Series
AED 67.65Each (ex VAT)
Stock information temporarily unavailable.

AED 60.51

AED 60.51 Each (ex VAT)

AED 63.54

AED 63.54 Each (inc. VAT)

ABB Red/Yellow Rotary Handle

AED 60.51

AED 60.51 Each (ex VAT)

AED 63.54

AED 63.54 Each (inc. VAT)

ABB Red/Yellow Rotary Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 60.51
5 - 9AED 58.61
10 - 24AED 56.55
25 - 49AED 54.44
50+AED 52.38
You may be interested in
ABB Rotary Handle
P.O.A.Each (ex VAT)
ABB Black Rotary Handle, OHBS2RJ Series
AED 67.65Each (ex VAT)

Technical Document

Specifications

Brand

ABB

For Use With

OT Series

Handle Colour

Red/Yellow

Length

43.5mm

Primary Keyword

Rotary Handle

Number of Locks

3

IP Rating

IP65

Country of Origin

Finland

Product details

Selector Handles and Shafts

A range of extensions shafts and selector handles for use with the OT range of switches.

Shaft fitted to the disconnector to enable operation, used in conjunction with a handle
Handles available in black or yellow/red

You may be interested in
ABB Rotary Handle
P.O.A.Each (ex VAT)
ABB Black Rotary Handle, OHBS2RJ Series
AED 67.65Each (ex VAT)