Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current

RS Stock No.: 710-0582Brand: ABBManufacturers Part No.: OS100GB03P 1SCA114613R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

100A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

Base Mounting

Electrical Phase

3

Series

OS100GB

Mechanical Fuse Size

A2, A3, A4

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Lug

Minimum Operating Temperature

-40°C

Voltage Rating

690V ac

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

Standard OS Fused Disconnector

The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

Supplied with a black plastic ON/OFF handle (OHB45J6 for OS32-63 and OHB65J6 for OS100-160) and adjustable operating shaft (OXP6X161for OS32 to 160)
For longer operating shafts see stock no. 710-0609 for 360mm or stock no. 710-0618 for 430 mm
Lockable handles with 'Test' position are available, for Black see stock no. 710-0611
Fuse carrier protected to IP20, however when mounted correctly in a suitable enclosure and using either the supplied or optional handle, a front panel protection rating of IP65 is achieved
The fuse covers cannot be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side
4 Pole (Neutral) non fused
Different Ampere Ratings available

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

You may be interested in
Stock information temporarily unavailable.

AED 1,048.22

AED 1,048.22 Each (ex VAT)

AED 1,100.63

AED 1,100.63 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current

AED 1,048.22

AED 1,048.22 Each (ex VAT)

AED 1,100.63

AED 1,100.63 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,048.22
5 - 9AED 1,014.35
10 - 24AED 979.12
25 - 49AED 942.22
50+AED 904.00
You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

100A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

Base Mounting

Electrical Phase

3

Series

OS100GB

Mechanical Fuse Size

A2, A3, A4

Throw Configuration

3P

Auxiliary Contacts Available

No

Terminal Type

Lug

Minimum Operating Temperature

-40°C

Voltage Rating

690V ac

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

Standard OS Fused Disconnector

The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

Supplied with a black plastic ON/OFF handle (OHB45J6 for OS32-63 and OHB65J6 for OS100-160) and adjustable operating shaft (OXP6X161for OS32 to 160)
For longer operating shafts see stock no. 710-0609 for 360mm or stock no. 710-0618 for 430 mm
Lockable handles with 'Test' position are available, for Black see stock no. 710-0611
Fuse carrier protected to IP20, however when mounted correctly in a suitable enclosure and using either the supplied or optional handle, a front panel protection rating of IP65 is achieved
The fuse covers cannot be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side
4 Pole (Neutral) non fused
Different Ampere Ratings available

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

You may be interested in