Technical Document
Specifications
Brand
ABBNumber of Poles
3 + N
Maximum Current
32A
Mounting Type
Wall Mount
Electrical Phase
3
Series
OS32TPN
Enclosed/Not Enclosed
Enclosed
Product details
Enclosed Switch Fuses
The ABB OS switch fuses can be used as the main switch in low voltage switchgears in the industry for distributing power and protecting motors, cables and other devices against short circuits and overloads.
3 pole IP65 enclosed switched fuses
Enclosures fabricated from steel and powder coated textured finish (RAL 7035)
3 pole switches Include a detachable neutral link
Hinged lid complete with lock
Padlockable pistol grip handle
Supplied with fuses and removable gland plates
Switches are internally rated IP20 on incoming terminals up to 63A, switches 100A are supplied with incoming terminal shrouds (not fitted) to allow connections
Replacement fuses available BS88 type 2A, check rated current for compatibility
ABB Enclosed Load Breaks & Fuses
AED 2,446.97
AED 2,446.97 Each (ex VAT)
AED 2,569.32
AED 2,569.32 Each (inc. VAT)
1
AED 2,446.97
AED 2,446.97 Each (ex VAT)
AED 2,569.32
AED 2,569.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 2,446.97 |
| 5 - 9 | AED 2,379.56 |
| 10 - 24 | AED 2,309.06 |
| 25 - 49 | AED 2,235.71 |
| 50+ | AED 2,159.43 |
Technical Document
Specifications
Brand
ABBNumber of Poles
3 + N
Maximum Current
32A
Mounting Type
Wall Mount
Electrical Phase
3
Series
OS32TPN
Enclosed/Not Enclosed
Enclosed
Product details
Enclosed Switch Fuses
The ABB OS switch fuses can be used as the main switch in low voltage switchgears in the industry for distributing power and protecting motors, cables and other devices against short circuits and overloads.
3 pole IP65 enclosed switched fuses
Enclosures fabricated from steel and powder coated textured finish (RAL 7035)
3 pole switches Include a detachable neutral link
Hinged lid complete with lock
Padlockable pistol grip handle
Supplied with fuses and removable gland plates
Switches are internally rated IP20 on incoming terminals up to 63A, switches 100A are supplied with incoming terminal shrouds (not fitted) to allow connections
Replacement fuses available BS88 type 2A, check rated current for compatibility
