Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20

RS Stock No.: 489-1793Brand: ABBManufacturers Part No.: OT100E3
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

100A

IP Rating

IP20

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

100mm

Width

70mm

Depth

63mm

Maximum Operating Temperature

+40°C

Product details

3 Pole, Base & DIN Rail Mounting,5mm shaft fitting

Easy to install; just clip onto a standard DIN rail5 and 6mm shaft sizeOn-OffIP20 protection ratingRated insulation voltage: 750VAccessories available: for extension shafts see typically stock no. 686-7304, and for handles see typically stock no. 686-7351 and range.

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20

P.O.A.

ABB 3P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

100A

IP Rating

IP20

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

100mm

Width

70mm

Depth

63mm

Maximum Operating Temperature

+40°C

Product details

3 Pole, Base & DIN Rail Mounting,5mm shaft fitting

Easy to install; just clip onto a standard DIN rail5 and 6mm shaft sizeOn-OffIP20 protection ratingRated insulation voltage: 750VAccessories available: for extension shafts see typically stock no. 686-7304, and for handles see typically stock no. 686-7351 and range.