ABB 3P Pole Base Mounting Isolator Switch - 200A Maximum Current, 144kW Power Rating, IP65

RS Stock No.: 762-2663Brand: ABBManufacturers Part No.: OT160EV03P 1SCA120514R1001
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

200A

Mounting Type

Base Mounting

IP Rating

IP65

Power Rating

144kW

Voltage Rating

1000V

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Enclosed/Not Enclosed

Enclosed

Switch Rating

12kV

Length

145.5mm

Width

100mm

Depth

66mm

Terminal Type

Lug

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.

Stock information temporarily unavailable.

AED 908.04

AED 908.04 Each (ex VAT)

AED 953.44

AED 953.44 Each (inc. VAT)

ABB 3P Pole Base Mounting Isolator Switch - 200A Maximum Current, 144kW Power Rating, IP65

AED 908.04

AED 908.04 Each (ex VAT)

AED 953.44

AED 953.44 Each (inc. VAT)

ABB 3P Pole Base Mounting Isolator Switch - 200A Maximum Current, 144kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 908.04
5 - 9AED 876.28
10 - 24AED 845.51
25 - 49AED 813.49
50+AED 779.94

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

200A

Mounting Type

Base Mounting

IP Rating

IP65

Power Rating

144kW

Voltage Rating

1000V

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Enclosed/Not Enclosed

Enclosed

Switch Rating

12kV

Length

145.5mm

Width

100mm

Depth

66mm

Terminal Type

Lug

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 3 Pole Base & DIN Rail Mounting, 6mm shaft

Professional range of Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install, just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55/IP20 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.