ABB 4P Pole Base Mounting Isolator Switch - 200A Maximum Current, 144kW Power Rating, IP65

RS Stock No.: 762-2666Brand: ABBManufacturers Part No.: OT160EV04P 1SCA120521R1001
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

200A

Mounting Type

Base Mounting

IP Rating

IP65

Power Rating

144kW

Voltage Rating

1000V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Enclosed/Not Enclosed

Enclosed

Switch Rating

160A

Length

180.5mm

Width

100mm

Depth

66mm

Terminal Type

Lug

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft

Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.

Stock information temporarily unavailable.

AED 1,094.15

AED 1,094.15 Each (ex VAT)

AED 1,148.86

AED 1,148.86 Each (inc. VAT)

ABB 4P Pole Base Mounting Isolator Switch - 200A Maximum Current, 144kW Power Rating, IP65

AED 1,094.15

AED 1,094.15 Each (ex VAT)

AED 1,148.86

AED 1,148.86 Each (inc. VAT)

ABB 4P Pole Base Mounting Isolator Switch - 200A Maximum Current, 144kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,094.15
5 - 9AED 1,055.78
10 - 24AED 1,018.66
25 - 49AED 979.96
50+AED 939.70

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

200A

Mounting Type

Base Mounting

IP Rating

IP65

Power Rating

144kW

Voltage Rating

1000V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Enclosed/Not Enclosed

Enclosed

Switch Rating

160A

Length

180.5mm

Width

100mm

Depth

66mm

Terminal Type

Lug

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft

Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.