Technical Document
Specifications
Brand
ABBNumber of Poles
3P+N
Maximum Current
160A
IP Rating
IP65
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Enclosed/Not Enclosed
Enclosed
Switch Rating
160A
Length
500mm
Width
400mm
Depth
200mm
Product details
Enclosed Load Break Switches
A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.
3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables
ABB Enclosed Load Breaks & Fuses
AED 6,078.34
AED 6,078.34 Each (ex VAT)
AED 6,382.26
AED 6,382.26 Each (inc. VAT)
1
AED 6,078.34
AED 6,078.34 Each (ex VAT)
AED 6,382.26
AED 6,382.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 6,078.34 |
5 - 9 | AED 5,888.92 |
10 - 24 | AED 5,690.95 |
25 - 49 | AED 5,484.68 |
50+ | AED 5,269.95 |
Technical Document
Specifications
Brand
ABBNumber of Poles
3P+N
Maximum Current
160A
IP Rating
IP65
Voltage Rating
415V ac
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Enclosed/Not Enclosed
Enclosed
Switch Rating
160A
Length
500mm
Width
400mm
Depth
200mm
Product details
Enclosed Load Break Switches
A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.
3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables