Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
16A
Mounting Type
DIN Rail
IP Rating
IP20
Power Rating
7.5kW
Voltage Rating
750V ac
Electrical Phase
3
Series
OT16F4N2
Auxiliary Contacts Available
No
Switch Rating
0.5kA
Length
68mm
Width
48mm
Depth
56mm
Terminal Type
Screw
Throw Configuration
4P
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft
Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
AED 141.49
AED 141.49 Each (ex VAT)
AED 148.56
AED 148.56 Each (inc. VAT)
1
AED 141.49
AED 141.49 Each (ex VAT)
AED 148.56
AED 148.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 141.49 |
| 5 - 9 | AED 134.40 |
| 10 - 24 | AED 127.42 |
| 25 - 49 | AED 121.85 |
| 50+ | AED 116.71 |
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
16A
Mounting Type
DIN Rail
IP Rating
IP20
Power Rating
7.5kW
Voltage Rating
750V ac
Electrical Phase
3
Series
OT16F4N2
Auxiliary Contacts Available
No
Switch Rating
0.5kA
Length
68mm
Width
48mm
Depth
56mm
Terminal Type
Screw
Throw Configuration
4P
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft
Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.
Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.
