Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 4P Pole Base Mounting Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

RS Stock No.: 686-7262Brand: ABBManufacturers Part No.: OT25F4N2 1SCA104886R1001
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

25A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

9kW

Voltage Rating

750V ac

Electrical Phase

3

Switch Rating

0.5kA

Length

68mm

Width

48mm

Depth

56mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft

Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.

Stock information temporarily unavailable.

AED 148.94

AED 148.94 Each (ex VAT)

AED 156.39

AED 156.39 Each (inc. VAT)

ABB 4P Pole Base Mounting Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20

AED 148.94

AED 148.94 Each (ex VAT)

AED 156.39

AED 156.39 Each (inc. VAT)

ABB 4P Pole Base Mounting Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 148.94
5 - 9AED 141.49
10 - 24AED 134.14
25 - 49AED 128.42
50+AED 122.90

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

25A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

9kW

Voltage Rating

750V ac

Electrical Phase

3

Switch Rating

0.5kA

Length

68mm

Width

48mm

Depth

56mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

Non Fused Switch Disconnectors, 4 Pole Base & DIN Rail Mounting, 6mm shaft

Non fused switch disconnectors suitable for a wide range of applications including motor control centres, switchboards and mains switches in various equipment and machines.

Easy to install; just clip onto a standard DIN rail
Fits on a 6mm shaft
On-Off
IP55 protection rating
Rated insulation voltage: 750V
Accessories available: extension shaft, handles, etc.