Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
40A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
11kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
0.5kA
Length
54mm
Width
49mm
Depth
52mm
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
4 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately
AED 236.23
AED 236.23 Each (ex VAT)
AED 248.04
AED 248.04 Each (inc. VAT)
1
AED 236.23
AED 236.23 Each (ex VAT)
AED 248.04
AED 248.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 236.23 |
5 - 9 | AED 224.49 |
10 - 24 | AED 212.64 |
25 - 49 | AED 200.85 |
50+ | AED 191.01 |
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
40A
Mounting Type
Panel Mount
IP Rating
IP20
Power Rating
11kW
Voltage Rating
750V ac
Electrical Phase
3
Switch Rating
0.5kA
Length
54mm
Width
49mm
Depth
52mm
Maximum Operating Temperature
+40°C
Country of Origin
Finland
Product details
4 Pole, Door Mounting
Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately