Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 4P Pole Isolator Switch - 80A Maximum Current, IP65

RS Stock No.: 762-2418Brand: ABBManufacturers Part No.: OT63FP-A
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

80A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

300mm

Width

300mm

Depth

150mm

Country of Origin

United Kingdom

Product details

Enclosed Load Break Switches

A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.

3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables

ABB Enclosed Load Breaks & Fuses

Stock information temporarily unavailable.

AED 2,051.61

AED 2,051.61 Each (ex VAT)

AED 2,154.19

AED 2,154.19 Each (inc. VAT)

ABB 4P Pole Isolator Switch - 80A Maximum Current, IP65

AED 2,051.61

AED 2,051.61 Each (ex VAT)

AED 2,154.19

AED 2,154.19 Each (inc. VAT)

ABB 4P Pole Isolator Switch - 80A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,051.61
5 - 9AED 1,993.10
10 - 24AED 1,932.13
25 - 49AED 1,868.57
50+AED 1,802.50

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

80A

IP Rating

IP65

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

300mm

Width

300mm

Depth

150mm

Country of Origin

United Kingdom

Product details

Enclosed Load Break Switches

A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.

3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables

ABB Enclosed Load Breaks & Fuses