Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3P+N Pole Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP65

RS Stock No.: 762-2414Brand: ABBManufacturers Part No.: OT63TPN-A
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P+N

Maximum Current

63A

IP Rating

IP65

Power Rating

30kW

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Switch Rating

63A

Length

300mm

Width

300mm

Depth

150mm

Country of Origin

Czech Republic

Product details

Enclosed Load Break Switches

A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.

3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables

ABB Enclosed Load Breaks & Fuses

You may be interested in
Stock information temporarily unavailable.

AED 2,548.07

AED 2,548.07 Each (ex VAT)

AED 2,675.47

AED 2,675.47 Each (inc. VAT)

ABB 3P+N Pole Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP65

AED 2,548.07

AED 2,548.07 Each (ex VAT)

AED 2,675.47

AED 2,675.47 Each (inc. VAT)

ABB 3P+N Pole Isolator Switch - 63A Maximum Current, 30kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,548.07
5 - 9AED 2,476.74
10 - 24AED 2,402.37
25 - 49AED 2,324.61
50+AED 2,243.80
You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Poles

3P+N

Maximum Current

63A

IP Rating

IP65

Power Rating

30kW

Voltage Rating

415V ac

Electrical Phase

3

Accepts Padlocks

Yes

Switch Rating

63A

Length

300mm

Width

300mm

Depth

150mm

Country of Origin

Czech Republic

Product details

Enclosed Load Break Switches

A range of switch disconnectors from the ABB OT series. These load break switches can be used as a mains switch for low voltage switchgears for the distribution of power, isolating loads during maintenance and the starting and stopping of motors.

3 or 4 pole, IP65 steel enclosed load break switches
Powder coated textured finish (RAL 7035)
Hinged lid complete with lock
Padlockable pistol grip handle
Removable gland plates fitted top and bottom
3 and 4 pole switches Include a detachable neutral link
Space for incoming and outgoing cables

ABB Enclosed Load Breaks & Fuses

You may be interested in