Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3 Phase Soft Starter - 175 A Current Rating, PST Series, 110 kW Power Rating, 208 → 600 V Supply Voltage

RS Stock No.: 821-9423Brand: ABBManufacturers Part No.: PST175-600-70
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

110 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

175 A

IP Rating

IP00, IP66

Overall Length

360mm

Overall Width

420mm

Overall Depth

270mm

Series

PST

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase Soft Starter - 175 A Current Rating, PST Series, 110 kW Power Rating, 208 → 600 V Supply Voltage

P.O.A.

ABB 3 Phase Soft Starter - 175 A Current Rating, PST Series, 110 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

110 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

175 A

IP Rating

IP00, IP66

Overall Length

360mm

Overall Width

420mm

Overall Depth

270mm

Series

PST

Country of Origin

Sweden

You may be interested in