ABB RVG200, 6 Input Channels, 1 Output Channels, Paperless Chart Recorder Measures Current, Millivolt, Resistance,

RS Stock No.: 804-6108Brand: ABBManufacturers Part No.: RVG200A6Y0Y0Y0A
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Brand

ABB

Chart Type

Paperless

Number of Inputs

6

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Humidity Measurement

95%RH

Maximum Temperature Measurement

+50 °C

Number of Outputs

1

Maximum Current Measurement

50mA

Maximum Resistance Measurement

0 → 10000Ω

Maximum Operating Voltage

24 V dc, 240 V ac

Recorder Input Type

Digital 24 V, Digital Volt Free, mA, mV, Resistance, RTD, Thermocouple, V

Maximum Voltage Measurement

24V

Model Number p

RVG200

IP Rating

IP66

Best Temperature Measurement Accuracy

0.1 %

Minimum Operating Voltage

100V ac

Weight

2kg

Height

145mm

Best Current Measurement Accuracy

0.1 %

Best Resistance Measurement Accuracy

0.1 %

Best Voltage Measurement Accuracy

0.1 %

Width

154.5mm

Power Source

Mains

Length

145mm

Country of Origin

United Kingdom

Product details

ScreenMaster RGV200 Paperless Recorder

• High security data recording
- encrypted data storage compliant to 21 CFR Part 11
- SD Card Slot
- Lockable media door
- Tamper-evident seals
• Simple, intuitive operation
- Touchscreen operation and configuration
- Crystal clear TFT display, 5.7 in
• Easy network integration
- Standard Ethernet communications provide remote data access, process supervision and easy integration to control systems
• Complete data recording solution
- Automatic data collection via Ethernet combined with powerful data analysis using DataManager Pro (activation key not included and sold separately)
• Built to survive
- IP66 and NEMA 4X environmental protection
• Scalable high specification I/O
- High accuracy and stability compliant to AMS2750
• 1 relay output
• Universal power supply

Stock information temporarily unavailable.

AED 17,326.47

AED 17,326.47 Each (ex VAT)

AED 18,192.79

AED 18,192.79 Each (inc. VAT)

ABB RVG200, 6 Input Channels, 1 Output Channels, Paperless Chart Recorder Measures Current, Millivolt, Resistance,

AED 17,326.47

AED 17,326.47 Each (ex VAT)

AED 18,192.79

AED 18,192.79 Each (inc. VAT)

ABB RVG200, 6 Input Channels, 1 Output Channels, Paperless Chart Recorder Measures Current, Millivolt, Resistance,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Chart Type

Paperless

Number of Inputs

6

Parameter Measured

Current, Millivolt, Resistance, Temperature, Voltage

Maximum Humidity Measurement

95%RH

Maximum Temperature Measurement

+50 °C

Number of Outputs

1

Maximum Current Measurement

50mA

Maximum Resistance Measurement

0 → 10000Ω

Maximum Operating Voltage

24 V dc, 240 V ac

Recorder Input Type

Digital 24 V, Digital Volt Free, mA, mV, Resistance, RTD, Thermocouple, V

Maximum Voltage Measurement

24V

Model Number p

RVG200

IP Rating

IP66

Best Temperature Measurement Accuracy

0.1 %

Minimum Operating Voltage

100V ac

Weight

2kg

Height

145mm

Best Current Measurement Accuracy

0.1 %

Best Resistance Measurement Accuracy

0.1 %

Best Voltage Measurement Accuracy

0.1 %

Width

154.5mm

Power Source

Mains

Length

145mm

Country of Origin

United Kingdom

Product details

ScreenMaster RGV200 Paperless Recorder

• High security data recording
- encrypted data storage compliant to 21 CFR Part 11
- SD Card Slot
- Lockable media door
- Tamper-evident seals
• Simple, intuitive operation
- Touchscreen operation and configuration
- Crystal clear TFT display, 5.7 in
• Easy network integration
- Standard Ethernet communications provide remote data access, process supervision and easy integration to control systems
• Complete data recording solution
- Automatic data collection via Ethernet combined with powerful data analysis using DataManager Pro (activation key not included and sold separately)
• Built to survive
- IP66 and NEMA 4X environmental protection
• Scalable high specification I/O
- High accuracy and stability compliant to AMS2750
• 1 relay output
• Universal power supply