Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3P Pole Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP65

RS Stock No.: 331-6493Brand: ABBManufacturers Part No.: S37K5N-A S37K5N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25A

IP Rating

IP65

Power Rating

9kW

Electrical Phase

3

Handle Colour

Red/Yellow

Enclosed/Not Enclosed

Enclosed

Length

125mm

Width

100mm

Depth

107mm

Product details

E-Pack Switch Disconnectors

Ingress protection IP65
Conform to IEC 947-4-3
Lockable in the OFF position with up to three padlocks
Robust plastic enclosure with yellow high visibility lid which cannot be removed with the switch in the ON position

You may be interested in
Stock information temporarily unavailable.

AED 224.15

AED 224.15 Each (ex VAT)

AED 235.36

AED 235.36 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP65

AED 224.15

AED 224.15 Each (ex VAT)

AED 235.36

AED 235.36 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 25A Maximum Current, 9kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 224.15
5 - 9AED 216.75
10 - 24AED 209.50
25 - 49AED 201.50
50+AED 193.20
You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

25A

IP Rating

IP65

Power Rating

9kW

Electrical Phase

3

Handle Colour

Red/Yellow

Enclosed/Not Enclosed

Enclosed

Length

125mm

Width

100mm

Depth

107mm

Product details

E-Pack Switch Disconnectors

Ingress protection IP65
Conform to IEC 947-4-3
Lockable in the OFF position with up to three padlocks
Robust plastic enclosure with yellow high visibility lid which cannot be removed with the switch in the ON position

You may be interested in