Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
20A
IP Rating
IP65
Power Rating
7.5kW
Electrical Phase
3
Handle Colour
Red/Yellow
Length
125mm
Width
100mm
Depth
107mm
Country of Origin
United Kingdom
Product details
E-Pack Switch Disconnectors
Ingress protection IP65
Conform to IEC 947-4-3
Lockable in the OFF position with up to three padlocks
Robust plastic enclosure with yellow high visibility lid which cannot be removed with the switch in the ON position
Stock information temporarily unavailable.
Please check again later.
AED 274.50
AED 274.50 Each (ex VAT)
AED 288.22
AED 288.22 Each (inc. VAT)
1
AED 274.50
AED 274.50 Each (ex VAT)
AED 288.22
AED 288.22 Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 274.50 |
5 - 9 | AED 266.00 |
10 - 24 | AED 256.90 |
25 - 49 | AED 247.70 |
50+ | AED 237.95 |
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
20A
IP Rating
IP65
Power Rating
7.5kW
Electrical Phase
3
Handle Colour
Red/Yellow
Length
125mm
Width
100mm
Depth
107mm
Country of Origin
United Kingdom
Product details
E-Pack Switch Disconnectors
Ingress protection IP65
Conform to IEC 947-4-3
Lockable in the OFF position with up to three padlocks
Robust plastic enclosure with yellow high visibility lid which cannot be removed with the switch in the ON position