Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Cable Tie, 300mm x 3.6 mm, Black Nylon, Pk-100

RS Stock No.: 813-2938Brand: ABBManufacturers Part No.: SKT300-180X-100
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

ABB

Length

300mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

Spec-Kon

Maximum Bundle Diameter

76mm

Product details

Spec-Kon® Polyamide 6.6 Cable Ties, Black, UV Resistant

ABB Spec-Kon® Polyamide 6.6 standard, black, UV-resistant cable ties are available in a wide range of lengths (100 to 912 mm) and tensile strengths (80 to 780 N).

Polyamide 6.6 material
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free

You may be interested in
Stock information temporarily unavailable.

AED 42.55

AED 42.55 1 Bag of 100 (ex VAT)

AED 44.68

AED 44.68 1 Bag of 100 (inc. VAT)

ABB Cable Tie, 300mm x 3.6 mm, Black Nylon, Pk-100

AED 42.55

AED 42.55 1 Bag of 100 (ex VAT)

AED 44.68

AED 44.68 1 Bag of 100 (inc. VAT)

ABB Cable Tie, 300mm x 3.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 42.55
15 - 49AED 41.25
50+AED 40.60
You may be interested in

Technical Document

Specifications

Brand

ABB

Length

300mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

180N

Series

Spec-Kon

Maximum Bundle Diameter

76mm

Product details

Spec-Kon® Polyamide 6.6 Cable Ties, Black, UV Resistant

ABB Spec-Kon® Polyamide 6.6 standard, black, UV-resistant cable ties are available in a wide range of lengths (100 to 912 mm) and tensile strengths (80 to 780 N).

Polyamide 6.6 material
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free

You may be interested in