Technical Document
Specifications
Brand
ABBPrimary Voltage Rating
230V
Secondary Voltage Rating
24V
Power Rating
15W
Length
65mm
Width
35mm
Depth
65mm
Dimensions
65 x 85 x 35mm
Maximum Operating Frequency
60Hz
Minimum Temperature
+10°C
Maximum Temperature
+40°C
Weight
300g
AED 195.91
AED 195.91 Each (ex VAT)
AED 205.71
AED 205.71 Each (inc. VAT)
1
AED 195.91
AED 195.91 Each (ex VAT)
AED 205.71
AED 205.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPrimary Voltage Rating
230V
Secondary Voltage Rating
24V
Power Rating
15W
Length
65mm
Width
35mm
Depth
65mm
Dimensions
65 x 85 x 35mm
Maximum Operating Frequency
60Hz
Minimum Temperature
+10°C
Maximum Temperature
+40°C
Weight
300g