Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abbatron, Black Binding Post With Brass Contacts and Nickel Plated

RS Stock No.: 914-1254Brand: AbbatronManufacturers Part No.: 1837-103
brand-logo
View all in Binding Posts

Technical Document

Specifications

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Gender

Female

Country of Origin

United States

Product details

Spring Loaded Binding Post

The Abbatron Smith series of spring loaded binding posts are a versatile connector that allows a temporary or semi-permanent connection between electronic devices or circuits. It has insulated plastic cap and is used with phone tip plug up to 1/8 inch diameter or connect to wire up to 12 AWG. All models are highly reliable and excellent quality.

Stock information temporarily unavailable.

AED 130.25

AED 130.25 Each (ex VAT)

AED 136.76

AED 136.76 Each (inc. VAT)

Abbatron, Black Binding Post With Brass Contacts and Nickel Plated

AED 130.25

AED 130.25 Each (ex VAT)

AED 136.76

AED 136.76 Each (inc. VAT)

Abbatron, Black Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 130.25
10 - 24AED 120.49
25 - 49AED 110.72
50+AED 101.12

Technical Document

Specifications

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Gender

Female

Country of Origin

United States

Product details

Spring Loaded Binding Post

The Abbatron Smith series of spring loaded binding posts are a versatile connector that allows a temporary or semi-permanent connection between electronic devices or circuits. It has insulated plastic cap and is used with phone tip plug up to 1/8 inch diameter or connect to wire up to 12 AWG. All models are highly reliable and excellent quality.