Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Heatsink, 0.33°C/W, 150 x 100 x 40mm, PCB Mount

RS Stock No.: 903-3119Brand: ABL ComponentsManufacturers Part No.: 155AB1500B
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

150mm

Width

100mm

Height

40mm

Dimensions

150 x 100 x 40mm

Thermal Resistance

0.33°C/W

Mounting

PCB Mount

Series

100

Material

Aluminium

Application

High Power Semiconductor Device, Optoelectronic Device

Finish

Anodized

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Heatsink, 0.33°C/W, 150 x 100 x 40mm, PCB Mount

P.O.A.

Heatsink, 0.33°C/W, 150 x 100 x 40mm, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

150mm

Width

100mm

Height

40mm

Dimensions

150 x 100 x 40mm

Thermal Resistance

0.33°C/W

Mounting

PCB Mount

Series

100

Material

Aluminium

Application

High Power Semiconductor Device, Optoelectronic Device

Finish

Anodized

Country of Origin

United Kingdom