Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heatsink, Universal Rectangular Alu, 1.6K/W, 150 x 175 x 30mm

RS Stock No.: 400-012Brand: ABL ComponentsManufacturers Part No.: 190AB1500B
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

150mm

Width

175mm

Height

30mm

Dimensions

150 x 175 x 30mm

Thermal Resistance

1.6K/W

Colour

Black

Material

Aluminium

Country of Origin

United Kingdom

Product details

Flatback 175mm Wide x 30mm High With Mounting Feet

Finned section is 135 x 25mm (W x H)

You may be interested in
Stock information temporarily unavailable.

AED 114.87

AED 114.87 Each (ex VAT)

AED 120.61

AED 120.61 Each (inc. VAT)

Heatsink, Universal Rectangular Alu, 1.6K/W, 150 x 175 x 30mm

AED 114.87

AED 114.87 Each (ex VAT)

AED 120.61

AED 120.61 Each (inc. VAT)

Heatsink, Universal Rectangular Alu, 1.6K/W, 150 x 175 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 114.87
10 - 24AED 108.78
25 - 49AED 106.26
50 - 99AED 104.63
100+AED 99.02
You may be interested in

Technical Document

Specifications

For Use With

Universal Rectangular Alu

Length

150mm

Width

175mm

Height

30mm

Dimensions

150 x 175 x 30mm

Thermal Resistance

1.6K/W

Colour

Black

Material

Aluminium

Country of Origin

United Kingdom

Product details

Flatback 175mm Wide x 30mm High With Mounting Feet

Finned section is 135 x 25mm (W x H)

You may be interested in