Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABL Sursum 1 Gang Plug Socket, 16A, Type E - French

RS Stock No.: 824-5582Brand: ABL SursumManufacturers Part No.: 1111712
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Socket Type

Type E - French

Mounting Style

Panel Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Earth Terminal

Yes

Colour Family

White

Country of Origin

Germany

Product details

ABL Sursum Thermoplastic French Schuko Socket Outlet

Durable Thermoplastic socket outlets, for use with French Schuko 2 pin plus earth plugs, with earth contact in accordance with French and Belgian standards. The flange mounting socket is manufactured to NBN C61-112 and NF C61-314 and is rated at 16A/250 Vac.

16A/250 Vac rated
Material Thermoplastic
Screwed terminal connection system
Flange mounting

You may be interested in
Stock information temporarily unavailable.

AED 15.86

AED 15.86 Each (ex VAT)

AED 16.65

AED 16.65 Each (inc. VAT)

ABL Sursum 1 Gang Plug Socket, 16A, Type E - French

AED 15.86

AED 15.86 Each (ex VAT)

AED 16.65

AED 16.65 Each (inc. VAT)

ABL Sursum 1 Gang Plug Socket, 16A, Type E - French
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 15.86
20 - 99AED 14.91
100+AED 13.96
You may be interested in

Technical Document

Specifications

Number of Gangs

1

Socket Type

Type E - French

Mounting Style

Panel Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

Earth Terminal

Yes

Colour Family

White

Country of Origin

Germany

Product details

ABL Sursum Thermoplastic French Schuko Socket Outlet

Durable Thermoplastic socket outlets, for use with French Schuko 2 pin plus earth plugs, with earth contact in accordance with French and Belgian standards. The flange mounting socket is manufactured to NBN C61-112 and NF C61-314 and is rated at 16A/250 Vac.

16A/250 Vac rated
Material Thermoplastic
Screwed terminal connection system
Flange mounting

You may be interested in