Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABL Sursum Europe Mains Connector, 16A Grey, Panel Mount Thermoplastic Screw, 250 V

RS Stock No.: 713-4349Brand: ABL SursumManufacturers Part No.: 1461060
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Socket

Country

Europe

Current Rating

16A

Mounting Type

Panel Mount

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Grey

Gender

Female

Body Material

Thermoplastic

Termination Method

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABL Sursum Europe Mains Connector, 16A Grey, Panel Mount Thermoplastic Screw, 250 V

P.O.A.

ABL Sursum Europe Mains Connector, 16A Grey, Panel Mount Thermoplastic Screw, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Country

Europe

Current Rating

16A

Mounting Type

Panel Mount

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

Grey

Gender

Female

Body Material

Thermoplastic

Termination Method

Screw

Country of Origin

Germany