Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABL Sursum Black 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

RS Stock No.: 824-5620Brand: ABL SursumManufacturers Part No.: 1461300
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

Black

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Panel Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

International Protection Rating

IP20

Earth Terminal

Yes

Colour Family

Black

Country of Origin

Germany

Product details

Thermoplastic Schuko Socket Outlets 2P + E

Durable Thermoplastic socket outlets, for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The flange mounting socket is manufactured to DIN49440 and IEC 60884 and is rated at 16A/250 Vac.

16A/250 Vac rated
Material Thermoplastic
Screwed terminal connection system
Flange mounting

European CEE7 Sockets - DIN49440

Stock information temporarily unavailable.

P.O.A.

ABL Sursum Black 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

P.O.A.

ABL Sursum Black 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Colour

Black

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Panel Mount

Current Rating

16A

Voltage Rating

250 V

Material

Thermoplastic

International Protection Rating

IP20

Earth Terminal

Yes

Colour Family

Black

Country of Origin

Germany

Product details

Thermoplastic Schuko Socket Outlets 2P + E

Durable Thermoplastic socket outlets, for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The flange mounting socket is manufactured to DIN49440 and IEC 60884 and is rated at 16A/250 Vac.

16A/250 Vac rated
Material Thermoplastic
Screwed terminal connection system
Flange mounting

European CEE7 Sockets - DIN49440