Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABL Sursum Grey 1 Gang Plug Socket, 2 Poles, Outdoor Use

RS Stock No.: 899-8191Brand: ABL SursumManufacturers Part No.: 1662062
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Material

Thermoplastic

Minimum Box Depth

19.5mm

Overall Height

61.4mm

Overall Width

50mm

Overall Depth

43.5mm

Overall Dimensions

61.4 x 50 x 43.5mm

International Protection Rating

IP54

Faceplate Depth

24mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Colour Family

Grey

Number of Modules

1

Number of Poles

2

Country of Origin

Germany

Product details

French / Belgian Standard Type-E CEE7/5 Panel Socket Outlets

Durable thermoplastic Type E CEE 7/5 socket outlets, for use with French Type E CEE 7/6 2-pin plus earth plugs, with earth contact in accordance with French and Belgian standards. The flange mounting socket is manufactured to NBN C61-112 Belgian standard and NF C61-314 French standard and is rated at 16A/250 Vac. This panel socket is shuttered for safety and also features a spring loaded cover lid. This Type E French socket is IP54 splash proof (when the lid is closed).

French / Belgian CEE 7/5 panel mounted shuttered socket outlet
Exposed male earth pin
Constructed from thermoplastic
Flush panel mounting
Spring loaded socket cover lid
IP54 rated when not in use and the cover is closed
Four screw flange fastening

European CEE7 Sockets - DIN49440

Stock information temporarily unavailable.

AED 21.63

AED 21.63 Each (ex VAT)

AED 22.71

AED 22.71 Each (inc. VAT)

ABL Sursum Grey 1 Gang Plug Socket, 2 Poles, Outdoor Use

AED 21.63

AED 21.63 Each (ex VAT)

AED 22.71

AED 22.71 Each (inc. VAT)

ABL Sursum Grey 1 Gang Plug Socket, 2 Poles, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Material

Thermoplastic

Minimum Box Depth

19.5mm

Overall Height

61.4mm

Overall Width

50mm

Overall Depth

43.5mm

Overall Dimensions

61.4 x 50 x 43.5mm

International Protection Rating

IP54

Faceplate Depth

24mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Colour Family

Grey

Number of Modules

1

Number of Poles

2

Country of Origin

Germany

Product details

French / Belgian Standard Type-E CEE7/5 Panel Socket Outlets

Durable thermoplastic Type E CEE 7/5 socket outlets, for use with French Type E CEE 7/6 2-pin plus earth plugs, with earth contact in accordance with French and Belgian standards. The flange mounting socket is manufactured to NBN C61-112 Belgian standard and NF C61-314 French standard and is rated at 16A/250 Vac. This panel socket is shuttered for safety and also features a spring loaded cover lid. This Type E French socket is IP54 splash proof (when the lid is closed).

French / Belgian CEE 7/5 panel mounted shuttered socket outlet
Exposed male earth pin
Constructed from thermoplastic
Flush panel mounting
Spring loaded socket cover lid
IP54 rated when not in use and the cover is closed
Four screw flange fastening

European CEE7 Sockets - DIN49440