ABL Sursum Europe Mains Connector, 16A White, Cable Mount PVC Screw, 250 V

RS Stock No.: 713-4346Brand: ABL SursumManufacturers Part No.: 1679080
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Plug/Socket

Socket

Country

Europe

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

White

Gender

Female

Body Material

PVC

Termination Method

Screw

Country of Origin

Germany

Product details

Schuko Industrial Connectors

Schuko connectors with dual 'scraping' earth contacts.

Stock information temporarily unavailable.

AED 71.87

AED 71.87 Each (ex VAT)

AED 75.46

AED 75.46 Each (inc. VAT)

ABL Sursum Europe Mains Connector, 16A White, Cable Mount PVC Screw, 250 V

AED 71.87

AED 71.87 Each (ex VAT)

AED 75.46

AED 75.46 Each (inc. VAT)

ABL Sursum Europe Mains Connector, 16A White, Cable Mount PVC Screw, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 71.87
5 - 9AED 68.14
10 - 24AED 67.20
25+AED 64.58

Technical Document

Specifications

Plug/Socket

Socket

Country

Europe

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type F - German Schuko

Voltage Rating

250 V

Pole Format

2P+E

Colour

White

Gender

Female

Body Material

PVC

Termination Method

Screw

Country of Origin

Germany

Product details

Schuko Industrial Connectors

Schuko connectors with dual 'scraping' earth contacts.