Technical Document
Specifications
Brand
Able SystemsPaper Width
57.5mm
Resolution
144 dots/line
Cutout Height
62mm
Cutout Width
109mm
Country of Origin
United Kingdom
Product details
Printers Ap24 panel-mounted
Microprocessor-controlled alphanumeric printers, compacts, for panel-mounting.
Use economy and ready for use paper as well as snap-in ink ribbon cartridges.
With reliable Epson 24-column impact printer mechanism.
Easy to use.
Supplied with a French 96-character (Ap24-F) or IBM 224-character set (Ap24XS-V).
Mode allowing double height and double width printing.
Data mode (text inverted).
TTL parallel and serial data input (Ap24-F), or via V24-RS 232 interface (Ap24XS-V).
The model with RS 232 input is faster; it has an 8 kb buffer (instead of 1 line).
Black polycarbonate enclosure.
Door allows easy access for changing paper and ribbon.
A consumables pack consisting of five rolls of paper and two ink ribbon cartridges (suitable for average use) is available separately.
Supplied with operating and connection instructions in French.
AED 1,644.40
AED 1,644.40 Each (ex VAT)
AED 1,726.62
AED 1,726.62 Each (inc. VAT)
1
AED 1,644.40
AED 1,644.40 Each (ex VAT)
AED 1,726.62
AED 1,726.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Able SystemsPaper Width
57.5mm
Resolution
144 dots/line
Cutout Height
62mm
Cutout Width
109mm
Country of Origin
United Kingdom
Product details
Printers Ap24 panel-mounted
Microprocessor-controlled alphanumeric printers, compacts, for panel-mounting.
Use economy and ready for use paper as well as snap-in ink ribbon cartridges.
With reliable Epson 24-column impact printer mechanism.
Easy to use.
Supplied with a French 96-character (Ap24-F) or IBM 224-character set (Ap24XS-V).
Mode allowing double height and double width printing.
Data mode (text inverted).
TTL parallel and serial data input (Ap24-F), or via V24-RS 232 interface (Ap24XS-V).
The model with RS 232 input is faster; it has an 8 kb buffer (instead of 1 line).
Black polycarbonate enclosure.
Door allows easy access for changing paper and ribbon.
A consumables pack consisting of five rolls of paper and two ink ribbon cartridges (suitable for average use) is available separately.
Supplied with operating and connection instructions in French.