Technical Document
Specifications
Brand
Able SystemsResolution
384dpi
Number of Columns Per Line
42
Print Speed
50mm/s
Connection Port
RS232
Dimensions
95 x 128 x 65mm
Weight
446g
Depth
128mm
Width
95mm
Height
65mm
Country of Origin
China
Product details
Ap1310 Thermal Mobile Printer
The Ap1310 range of mobile thermal printers are the ideal solution to your mobile ticketing and recording needs. Applications and users include utility billing, in-vehicle receipting, queue busting, financial transactions, law enforcement agencies, test & measurement, medical, hospitality, etc. Bluetooth, RS-232 and in-vehicle versions are available for maximum mobility and flexibility.
Unique single-handed easy paper load system
Fixed head thermal mechanism producing clear, high quality text
Up to 60mm/s high speed printing
48mm print width
Accepts paper rolls up to 55mm in diameter
Accepts paper with or without a core
Paper-out and head-up sensors
384 dots per line
20Kb data buffer
Ap1300/Ap1310/Ap1300BT/Ap1310BT/Ap1310DP
Uses a new faster microcontroller with optimised firmware
The receive buffer has been increased from 23KB to 32KB
The maximum baud rate has been increased from 57K to 115K
Decode time for complex operations e.g. QR codes, is now greatly reduced
Compatibility
Prior to release, the products have undertaken extensive testing to ensure backwards compatibility.
RS-232 interface
Battery powered
Supplied with rechargeable battery, universal charger, data cable and 2 rolls thermal paper
Ap1310BT
Bluetooth and RS-232 interfaces
Battery powered
Supplied with rechargeable battery, universal charger, data cable and 2 rolls thermal paper
Ap1310DP
RS-232 interface
Universal direct mains powered
Supplied with data cable and 2 rolls thermal paper
Ap1310DC
Portable/Vehicle mounting
RS-232 interface
Vehicle powered
Supplied with data & power cable and 2 rolls thermal paper
AED 1,801.68
AED 1,801.68 Each (ex VAT)
AED 1,891.76
AED 1,891.76 Each (inc. VAT)
1
AED 1,801.68
AED 1,801.68 Each (ex VAT)
AED 1,891.76
AED 1,891.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Able SystemsResolution
384dpi
Number of Columns Per Line
42
Print Speed
50mm/s
Connection Port
RS232
Dimensions
95 x 128 x 65mm
Weight
446g
Depth
128mm
Width
95mm
Height
65mm
Country of Origin
China
Product details
Ap1310 Thermal Mobile Printer
The Ap1310 range of mobile thermal printers are the ideal solution to your mobile ticketing and recording needs. Applications and users include utility billing, in-vehicle receipting, queue busting, financial transactions, law enforcement agencies, test & measurement, medical, hospitality, etc. Bluetooth, RS-232 and in-vehicle versions are available for maximum mobility and flexibility.
Unique single-handed easy paper load system
Fixed head thermal mechanism producing clear, high quality text
Up to 60mm/s high speed printing
48mm print width
Accepts paper rolls up to 55mm in diameter
Accepts paper with or without a core
Paper-out and head-up sensors
384 dots per line
20Kb data buffer
Ap1300/Ap1310/Ap1300BT/Ap1310BT/Ap1310DP
Uses a new faster microcontroller with optimised firmware
The receive buffer has been increased from 23KB to 32KB
The maximum baud rate has been increased from 57K to 115K
Decode time for complex operations e.g. QR codes, is now greatly reduced
Compatibility
Prior to release, the products have undertaken extensive testing to ensure backwards compatibility.
RS-232 interface
Battery powered
Supplied with rechargeable battery, universal charger, data cable and 2 rolls thermal paper
Ap1310BT
Bluetooth and RS-232 interfaces
Battery powered
Supplied with rechargeable battery, universal charger, data cable and 2 rolls thermal paper
Ap1310DP
RS-232 interface
Universal direct mains powered
Supplied with data cable and 2 rolls thermal paper
Ap1310DC
Portable/Vehicle mounting
RS-232 interface
Vehicle powered
Supplied with data & power cable and 2 rolls thermal paper