Able Systems Portable Printer, with WiFi and AirPrint Support

RS Stock No.: 524-480Brand: Able SystemsManufacturers Part No.: EPM203MRS
brand-logo
View all in Portable Printers

Technical Document

Specifications

Resolution

8dpmm

Printer Type

Thermal

Print Speed

50mm/s

Dimensions

77.4 x 76.8 x 43.5mm

Weight

80g

Depth

76.8mm

Width

77.4mm

Height

43.5mm

Country of Origin

Italy

Product details

EPM203MRS Thermal Printer Module

Unlike most panel mount printers on the market, the EPM203MRS features an ultra compact housing, which allows the unit to sit flush with most application designs. With patented Easy Loading Mechanism and Easy Door Opening System, the EPM203MRS can hold the paper rolls inside ensuring a faster and easier paper roll change.

48mm print width
3 to 7.2V voltage range
Easy loading paper
Up to 50mm/s print speed
Plug-and-play capability reduces time-to-market
384 dots per line
Paper-out and head-up sensors
Built-in controller board

You may be interested in
Stock information temporarily unavailable.

AED 755.79

AED 755.79 Each (ex VAT)

AED 793.58

AED 793.58 Each (inc. VAT)

Able Systems Portable Printer, with WiFi and AirPrint Support

AED 755.79

AED 755.79 Each (ex VAT)

AED 793.58

AED 793.58 Each (inc. VAT)

Able Systems Portable Printer, with WiFi and AirPrint Support
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Resolution

8dpmm

Printer Type

Thermal

Print Speed

50mm/s

Dimensions

77.4 x 76.8 x 43.5mm

Weight

80g

Depth

76.8mm

Width

77.4mm

Height

43.5mm

Country of Origin

Italy

Product details

EPM203MRS Thermal Printer Module

Unlike most panel mount printers on the market, the EPM203MRS features an ultra compact housing, which allows the unit to sit flush with most application designs. With patented Easy Loading Mechanism and Easy Door Opening System, the EPM203MRS can hold the paper rolls inside ensuring a faster and easier paper roll change.

48mm print width
3 to 7.2V voltage range
Easy loading paper
Up to 50mm/s print speed
Plug-and-play capability reduces time-to-market
384 dots per line
Paper-out and head-up sensors
Built-in controller board

You may be interested in