Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon AB-557-03-HCHC-F-L-C-T, Frequency Synthesizer 1 3.6 V 14-Pin TSSOP-16

RS Stock No.: 241-2963Brand: AbraconManufacturers Part No.: AB-557-03-HCHC-F-L-C-T
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Brand

Abracon

Maximum Output Frequency

460MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

TSSOP-16

Pin Count

14

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24,350.00

AED 24.35 Each (On a Reel of 1000) (ex VAT)

AED 25,567.50

AED 25.568 Each (On a Reel of 1000) (inc. VAT)

Abracon AB-557-03-HCHC-F-L-C-T, Frequency Synthesizer 1 3.6 V 14-Pin TSSOP-16

AED 24,350.00

AED 24.35 Each (On a Reel of 1000) (ex VAT)

AED 25,567.50

AED 25.568 Each (On a Reel of 1000) (inc. VAT)

Abracon AB-557-03-HCHC-F-L-C-T, Frequency Synthesizer 1 3.6 V 14-Pin TSSOP-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Maximum Output Frequency

460MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

TSSOP-16

Pin Count

14

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more