Technical Document
Specifications
Brand
AbraconFunctions
Alarm, Calendar, Clock, Timer
Date Format
YY:MM:DD:dd
Time Format
HH:MM:SS
User RAM
256B
Bus Type
Serial-SPI
Package Type
QFN
Pin Count
16
Stock information temporarily unavailable.
AED 45.68
AED 9.135 Each (In a Pack of 5) (ex VAT)
AED 47.96
AED 9.592 Each (In a Pack of 5) (inc. VAT)
Abracon AB0815-T3, Real Time Clock, 256B RAM Serial-SPI, 16-Pin QFN
Select packaging type
Standard
5
AED 45.68
AED 9.135 Each (In a Pack of 5) (ex VAT)
AED 47.96
AED 9.592 Each (In a Pack of 5) (inc. VAT)
Abracon AB0815-T3, Real Time Clock, 256B RAM Serial-SPI, 16-Pin QFN
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 9.135 | AED 45.68 |
50 - 95 | AED 7.77 | AED 38.85 |
100 - 245 | AED 7.14 | AED 35.70 |
250 - 995 | AED 6.982 | AED 34.91 |
1000+ | AED 6.772 | AED 33.86 |
Technical Document
Specifications
Brand
AbraconFunctions
Alarm, Calendar, Clock, Timer
Date Format
YY:MM:DD:dd
Time Format
HH:MM:SS
User RAM
256B
Bus Type
Serial-SPI
Package Type
QFN
Pin Count
16