Abracon AB1815-T3, Real Time Clock 16-VFQFN

RS Stock No.: 171-0197Brand: AbraconManufacturers Part No.: AB1815-T3
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Brand

Abracon

Mounting Type

Surface Mount

Package Type

16-VFQFN

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Product details

AB18X5

The ABRACON AB18X5 Real-Time Clock family provides a
groundbreaking combination of ultra-low power coupled with a
highly sophisticated feature set.The AB08X5 includes on-chip
oscillators to provide minimum power consumption, full RTC
functions including battery backup and programmable counters
and alarms for timer and watchdog functions, and either an I2C or
SPI serial interface for communication with a host controller. An
integrated power switch and a sophisticated system sleep manager
with counter, timer, alarm, and interrupt capabilities allow the AB18X5
to be used as a supervisory component in a host microcontroller
based system.

Features

Ultra-low supply current (all at 3V)
Advanced timekeeping features
Baseline timekeeping features
Power management features

Applications

Smart Cards
Medical Electronics
Wireless Sensors and Tags
Utility meters
Data loggers
Appliances
Consumer electronics
Handsets
Communications equipment

Crystals 3x3mm Ultra Low Power Real Time Clock

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 15,120.00

AED 5.04 Each (On a Reel of 3000) (ex VAT)

AED 15,876.00

AED 5.292 Each (On a Reel of 3000) (inc. VAT)

Abracon AB1815-T3, Real Time Clock 16-VFQFN

AED 15,120.00

AED 5.04 Each (On a Reel of 3000) (ex VAT)

AED 15,876.00

AED 5.292 Each (On a Reel of 3000) (inc. VAT)

Abracon AB1815-T3, Real Time Clock 16-VFQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Mounting Type

Surface Mount

Package Type

16-VFQFN

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Product details

AB18X5

The ABRACON AB18X5 Real-Time Clock family provides a
groundbreaking combination of ultra-low power coupled with a
highly sophisticated feature set.The AB08X5 includes on-chip
oscillators to provide minimum power consumption, full RTC
functions including battery backup and programmable counters
and alarms for timer and watchdog functions, and either an I2C or
SPI serial interface for communication with a host controller. An
integrated power switch and a sophisticated system sleep manager
with counter, timer, alarm, and interrupt capabilities allow the AB18X5
to be used as a supervisory component in a host microcontroller
based system.

Features

Ultra-low supply current (all at 3V)
Advanced timekeeping features
Baseline timekeeping features
Power management features

Applications

Smart Cards
Medical Electronics
Wireless Sensors and Tags
Utility meters
Data loggers
Appliances
Consumer electronics
Handsets
Communications equipment

Crystals 3x3mm Ultra Low Power Real Time Clock

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more