Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 122.88MHz VCXO LVCMOS SMD ABLNO-V-122.880MHz-T2

RS Stock No.: 238-5774Brand: AbraconManufacturers Part No.: ABLNO-V-122.880MHz-T2
brand-logo
View all in VCXO Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

VCXO

Output Frequency

122.88MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

LVCMOS

Stock information temporarily unavailable.

AED 57.91

AED 57.91 Each (ex VAT)

AED 60.81

AED 60.81 Each (inc. VAT)

Abracon 122.88MHz VCXO LVCMOS SMD ABLNO-V-122.880MHz-T2
Select packaging type

AED 57.91

AED 57.91 Each (ex VAT)

AED 60.81

AED 60.81 Each (inc. VAT)

Abracon 122.88MHz VCXO LVCMOS SMD ABLNO-V-122.880MHz-T2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

VCXO

Output Frequency

122.88MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

LVCMOS